134144 | PEPPERL+FUCHS

Interface sensor/actuator module, AS-Interface, 6 x M12 (4 input / 2 output), 134144

Order No.: 28G6391
EAN: 4050143015245
MPN:
134144
VBA-4E2A-G2-XE/E2
134144 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
269.9277 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
269.93 € *
Price list
Quantity
Price per unit*
1 pcs.
269.9277 €
2 pcs.
263.3470 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface sensor/actuator module, VBA-4E2A-G2-XE/E2, PEPPERL+FUCHS

G2 flat module, 4 inputs and 2 electronic outputs, AS-Interface certificate, Degree of protection IP67.

Features

  • A/B node with extended addressing possibility for up to 62 nodes
  • Addressing jack
  • Communication monitoring
  • Inputs for 3-wire sensors (PNP) and mechanical contacts
  • Power supply of the inputs and outputs from the external auxiliary voltage
  • Ground connection (FE) possible
Technical specifications
Filter Property Value
Bus Input 4 x M12
Bus Output 2 x M12
Protocol AS-Interface
IO Ports 6 x M12 (4 input / 2 output)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes