117993 | PEPPERL+FUCHS
Interface sensor/actuator module, AS-Interface, 6 x removable terminals (4 input / 2 output), 117993
Order No.: 28G6364
EAN: 4050143011506
MPN:
117993
VBA-4E2A-KE1-Z/E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
181.0109 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
181.01 € *
Price list
Quantity
Price per unit*
1 pcs.
181.0109 €
2 pcs.
176.5960 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface sensor/actuator module, VBA-4E2A-KE1-Z/E2, PEPPERL+FUCHS
KE1 switch cabinet module4 inputs and 2 outputs, A/B node with extended addressing possibility for up to 62 nodes, Housing with removable terminals.
Features
- Communication monitoring
- Inputs for 2-wire sensors and mechanical contacts
- Power supply of outputs from the external auxiliary voltage
- Function display for bus, ext. auxiliary voltage, inputs and outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | 4 x removable terminals | |
| Bus Output | 2 x removable terminals | |
| Protocol | AS-Interface | |
| IO Ports | 6 x removable terminals (4 input / 2 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |