807718 | PEPPERL+FUCHS
Jack, 6 pole + PE, screw connection, angled, 807718
Order No.: 28G5576
EAN: 4050143056224
MPN:
807718
V7-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.9003 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.90 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9003 €
2 pcs.
39.2700 €
3 pcs.
37.7468 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V7-W, PEPPERL+FUCHS
Female connector, 6-pin+PE, field attachable
Features
- Transparent hood
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | PET | |
| Pin number | 6 pole + PE | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | silver-plated | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |