70118036 | PEPPERL+FUCHS
Plug, RJ45, 8 pole, IDC connection, snap-in, angled, 70118036
Order No.: 28G6549
EAN: 4050143431236
MPN:
70118036
V45-G-ABG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.4057 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.41 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4057 €
2 pcs.
26.2157 €
3 pcs.
24.7877 €
4 pcs.
23.4906 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, V45-G-ABG, PEPPERL+FUCHS
Male connector RJ45 straight 8-pin, Cat6A, shielded, field-attachable, insulation displacement connection.
Features
- Suitable for Gigabit Ethernet
- Field-attachable
- Sturdy metallic housing
- All-round shielding (360°) for full EMC protection
- Insulation displacement connection
- Immunity to vibration, with mechanical latching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable plug | |
| Version | plug | |
| Pin number | 8 pole | |
| Thread size | RJ45 | |
| Type of locking | snap-in | |
| Orientation | angled | |
| Contact connection | IDC connection | |
| contact surface | nickel-plated/gold-plated | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |