70118035 | PEPPERL+FUCHS

Plug, M12, 8 pole, IDC connection, screw locking, straight, 70118035

Order No.: 28G6526
EAN: 4050143431229
MPN:
70118035
V19SX-G-ABG
70118035 PEPPERL+FUCHS Sensor-Actuator Connectors Image 1
70118035 PEPPERL+FUCHS Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.8840 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.88 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8840 €
2 pcs.
49.8015 €
3 pcs.
47.8856 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, V19SX-G-ABG, PEPPERL+FUCHS

Male connector M12 straight X-coded 8-pin, Cat6A, shielded, for cable diameter 5.5 - 9 mm, field-attachable, insulation displacement connection.

Features

  • Suitable for Gigabit Ethernet
  • Field-attachable
  • Sturdy metallic housing
  • All-round shielding (360°) for full EMC protection
  • Insulation displacement connection
  • Immunity to vibration, with mechanical latching
Technical specifications
Filter Property Value
Product type cable plug
Version plug
Pin number 8 pole
Thread size M12
Coding X
Type of locking screw locking
Orientation straight
Contact connection IDC connection
contact surface nickel-plated/gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes