70116192 | PEPPERL+FUCHS
Jack, M8, 4 pole, screw connection, screw locking, angled, 70116192
Order No.: 28G5572
EAN: 4050143400478
MPN:
70116192
V31-WM-BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5731 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
25.57 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5731 €
2 pcs.
24.4664 €
4 pcs.
23.1217 €
6 pcs.
21.9198 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V31-WM-BK, PEPPERL+FUCHS
Female connector M8 angled A-coded 4-pin, for cable diameter 3,5 - 5 mm, field-attachable
Features
- Screw terminal connection
- Metal locking
- UL Recognized Component
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | PBT | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |