261582 | PEPPERL+FUCHS

Jack, M12, 4 pole, screw connection, screw locking, angled, 261582

Order No.: 28G5564
EAN: 4050143043248
MPN:
261582
V1-W-E/E2-LED-SET
261582 PEPPERL+FUCHS Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.1086 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.11 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1086 €
2 pcs.
24.9781 €
4 pcs.
23.6096 €
6 pcs.
22.3839 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-W-E/E2-LED-SET, PEPPERL+FUCHS

Female connector M12 angled A-coded 4-pin with LED PCB, for cable diameter 4 - 6 mm, field-attachable

Features

  • LEDs as function indicators
  • UL Recognized Component
Technical specifications
Filter Property Value
Product type jack
Version PBT
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes