229285 | PEPPERL+FUCHS
Jack, M8, 4 pole, solder connection, screw locking, angled, 229285
Order No.: 28G5557
EAN: 4050143032969
MPN:
229285
V31-WM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5755 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
19.58 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5755 €
3 pcs.
18.7306 €
5 pcs.
17.6953 €
7 pcs.
16.7790 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V31-WM, PEPPERL+FUCHS
Female connector M8 angled A-coded 4-pin, for cable diameter 3,5 - 5 mm, field-attachable, solder connection
Features
- Solder connection
- Metal locking
- UL Recognized Component
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | PA | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |