229272 | PEPPERL+FUCHS
Jack, M8, 4 pole, IDC connection, screw locking, angled, 229272
Order No.: 28G5556
EAN: 4050143032921
MPN:
229272
V31-WM-MQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7655 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
20.77 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7655 €
3 pcs.
19.8611 €
5 pcs.
18.7544 €
7 pcs.
17.7786 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V31-WM-MQ, PEPPERL+FUCHS
Female connector M8 angled A-coded 4-pin, for cable diameter 4 - 5 mm, field-attachable, insulation displacement connection
Features
- Insulation displacement connection
- Metal locking
- Knurled nut suitable for tool assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | PA | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | IDC connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |