227333 | PEPPERL+FUCHS
Plug, M12, 5 pole, screw connection, screw locking, angled, 227333
Order No.: 28G6522
EAN: 4050143032570
MPN:
227333
V15S-W-ABG-PG9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.2839 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
34.28 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2839 €
2 pcs.
32.7845 €
3 pcs.
30.9876 €
4 pcs.
29.3811 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, V15S-W-ABG-PG9, PEPPERL+FUCHS
Male connector M12 angled A-coded 5-pin, for cable diameter 5 - 8 mm, shielded, field-attachable.
Features
- Field-attachable, shieldable
- Metal housing
- Iris spring shielding
- cURus approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable plug | |
| Version | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |