202387 | PEPPERL+FUCHS
Plug, RJ45, 4 pole, IDC connection, push pull, straight, 202387
Order No.: 28G6550
EAN: 4050143149773
MPN:
202387
V45-GP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.2704 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.27 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2704 €
2 pcs.
36.7353 €
3 pcs.
35.3192 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, V45-GP, PEPPERL+FUCHS
Male connector RJ45 straight 4-pin, Cat5, shielded, field-attachable, insulation displacement connection, Outdoor.
Features
- Industrial Ethernet
- For PROFINET
- Field-attachable
- All-round shielding (360°) for full EMC protection
- Insulation displacement connection
- Immunity to vibration, with mechanical latching
- For outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable plug | |
| Version | PROFINET | |
| Pin number | 4 pole | |
| Thread size | RJ45 | |
| Type of locking | push pull | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |