202382 | PEPPERL+FUCHS
Jack, 8 pole, crimp connection, straight, 202382
Order No.: 28G5545
EAN: 4050143183609
MPN:
202382
V8HAN-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.3921 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
61.39 € *
Price list
Quantity
Price per unit*
1 pcs.
61.3921 €
2 pcs.
58.9407 €
3 pcs.
56.6678 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V8HAN-G, PEPPERL+FUCHS
Female connector, Harting, 8-pin, field attachable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |