194167 | PEPPERL+FUCHS
Jack, 7/8", 5 pole, screw connection, screw locking, straight, 194167
Order No.: 28G5539
EAN: 4050143020805
MPN:
194167
V95-G-Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9019 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
36.90 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9019 €
2 pcs.
35.4263 €
3 pcs.
34.0578 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V95-G-Y, PEPPERL+FUCHS
Female connector, 7/8" - 16 UN, 5-pin, field attachable
Features
- Screw terminal connection
- Degree of protection IP67
- UL Recognized Component
- Gold plated contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | PBT | |
| Pin number | 5 pole | |
| Thread size | 7/8" | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |