193687 | PEPPERL+FUCHS

Jack, M12, 4 pole, screw connection, screw locking, straight, 193687

Order No.: 28G5538
EAN: 4050143020553
MPN:
193687
V1-G-DUO-PG11
193687 PEPPERL+FUCHS Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.1312 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
29.13 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1312 €
2 pcs.
27.8579 €
4 pcs.
26.3347 €
6 pcs.
24.9662 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-G-DUO-PG11, PEPPERL+FUCHS

Female connector M12 straight A-coded 4-pin, for cable diameter 2x 2 - 3 / 2x 4 - 5 mm, field-attachable

Features

  • Screw terminal connection
  • Metal locking
  • Easy merging of two signals at a single M12 slot
  • Two double cable seals included in the delivery package
  • Suitable for cable diameters 2 ... 3 mm und 4 ... 5 mm
  • UL Recognized Component
Technical specifications
Filter Property Value
Product type jack
Version PA
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface CuSnZn
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes