117132 | PEPPERL+FUCHS
Jack, M12, 5 pole, screw connection, screw locking, angled, 117132
Order No.: 28G5533
EAN: 4050143011391
MPN:
117132
V15-WV2A-PG9-Y117132
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3815 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.38 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3815 €
2 pcs.
27.1439 €
4 pcs.
25.6564 €
6 pcs.
24.3355 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V15-WV2A-PG9-Y117132, PEPPERL+FUCHS
Female connector M12 angled A-coded 5-pin, for cable diameter 6 - 8 mm, field-attachable, screw connection stainless steel
Features
- Stainless steel coupling nut
- Screw terminal connection
- UL Recognized Component
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | PA | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |