103949 | PEPPERL+FUCHS
Jack, M23, 12 pole, solder connection, straight, 103949
Order No.: 28G4495
EAN: 4050143313587
MPN:
103949
9416L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.6900 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
60.69 € *
Price list
Quantity
Price per unit*
1 pcs.
60.6900 €
2 pcs.
58.2624 €
3 pcs.
56.0252 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, 9416L, PEPPERL+FUCHS
Female cordset, Socket, Straight, 12-pin, Left-rotating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 12 pole | |
| Thread size | M23 | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |