099582 | PEPPERL+FUCHS

Plug, M12, 6 pole + PE, screw connection, screw locking, straight, 099582

Order No.: 28G6523
EAN: 4050143008001
MPN:
099582
V16S-G
099582 PEPPERL+FUCHS Sensor-Actuator Connectors Image 1
099582 PEPPERL+FUCHS Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.9761 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.98 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9761 €
2 pcs.
28.6671 €
3 pcs.
27.0963 €
4 pcs.
25.6802 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, V16S-G, PEPPERL+FUCHS

Cable connector, Rd 24, 6-pin+PE, easy to assemble.

Features

  • Gold plated contacts
Technical specifications
Filter Property Value
Product type cable plug
Version PBT
Pin number 6 pole + PE
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface tinned/gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes