044998 | PEPPERL+FUCHS

Jack, M16, 8 pole, solder connection, screw locking, straight, 044998

Order No.: 28G4492
EAN: 4050143113835
MPN:
044998
42308A
044998 PEPPERL+FUCHS Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.7653 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
80.77 € *
Price list
Quantity
Price per unit*
1 pcs.
80.7653 €
2 pcs.
77.5285 €
3 pcs.
74.5535 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 42308A, PEPPERL+FUCHS

Female connector M16 straight 8-pin, for cable diameter 6 - 8 mm, shielded, field-attachable, solder connection

Technical specifications
Filter Property Value
Product type jack
Pin number 8 pole
Thread size M16
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface silver-plated
Degree of protection (IP) IP67/IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15