044995 | PEPPERL+FUCHS
Jack, 6 pole, straight, 044995
Order No.: 28G5524
EAN: 4050143147496
MPN:
044995
42306A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.7653 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
80.77 € *
Price list
Quantity
Price per unit*
1 pcs.
80.7653 €
2 pcs.
77.5285 €
3 pcs.
74.5535 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 42306A, PEPPERL+FUCHS
Female connector, field-attachable, Socket, Straight, 6-pole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |