70183325 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable plug, angled to open end, 2 pole, 3 m, PUR, blue, 4 A, 70183325
Order No.: 28G6676
EAN: 4050143615513
MPN:
70183325
V11S-W-BL3M-PUR-Y70183325
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.4501 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
35.45 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4501 €
2 pcs.
34.0221 €
3 pcs.
32.7131 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V11S-W-BL3M-PUR-Y70183325, PEPPERL+FUCHS
Male cordset single-ended M12 angled A-coded, 2-pin, PUR cable blue.
Features
- Degree of protection IP68 / IP69
- Specific design protects against loosening and inaccurate installation
- Customer-specific configuration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 2 pole | |
| Cable length | 3 m | |
| Colour | blue | |
| Material | PUR | |
| Degree of protection (IP) | IP66/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |