70183324 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, straight, D to open end, 4 pole, 1 m, PUR, green, 4 A, 70183324
Order No.: 28G5339
EAN: 4050143615506
MPN:
70183324
V1D-G-GN1M-PUR-E1S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5977 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.60 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5977 €
3 pcs.
22.5743 €
5 pcs.
21.3367 €
7 pcs.
20.2181 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable socket, V1D-G-GN1M-PUR-E1S, PEPPERL+FUCHS
Ethernet bus cable female cordset single-ended M12 straight D-coded 4-pin, PUR cable green, Cat5e, shielded, drag chain suitable, UL approved
Features
- Hard-wearing PUR cable
- Suitable for drag chains and abrasion resistant
- D coding for Ethernet
- Conforms to PROFINET
- CAT5/CAT5e cable
- Degree of protection IP68 / IP69
- Free of paint wetting interfering substances
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, straight, D | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |