70182972 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 10 m, PUR, black, 4 A, 70182972

Order No.: 28G5336
EAN: 4050143615452
MPN:
70182972
V1-WV4A-BK10M-PUR-O1
70182972 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.0656 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
74.07 € *
Price list
Quantity
Price per unit*
1 pcs.
74.0656 €
2 pcs.
71.1025 €
3 pcs.
68.3655 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-WV4A-BK10M-PUR-O1, PEPPERL+FUCHS

Female cordset single-ended M12 angled stainless steel 1.4404, A-coded, 4-pin, PUR cable black, UL approved, drag chain suitable, outdoor.

Features

  • Suitable for outdoor use (UV- and ozone resistant)
  • Suitable for drag chains and abrasion resistant
  • Degree of protection IP68 / IP69
  • Resistant to microbes and hydrolysis
  • Oil resistant
  • Resistant to salt water
  • Halogen-free
  • Screw connection stainless steel
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes