70182797 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, angled, A to open end, 3 pole, 5 m, PUR, black, 4 A, 70182797

Order No.: 28G5332
MPN:
70182797
V3-WR-BK5M-PUR-U
70182797 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.9563 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.96 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9563 €
3 pcs.
19.0995 €
5 pcs.
18.0404 €
7 pcs.
17.1122 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V3-WR-BK5M-PUR-U, PEPPERL+FUCHS

Female cordset single-ended M8 snap-lock angled A-coded, 3-pin, PUR cable black, UL approved, drag chain suitable, torsion resistant.

Features

  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP65
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Halogen-free
  • Snap locking
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, angled, A
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes