70181270 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 4 pole, 2 m, PUR, blue, 4 A, 70181270

Order No.: 28G5647
EAN: 4050143614837
MPN:
70181270
V1-G-N4-2M-PUR-N4S0
70181270 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.2994 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.30 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2994 €
2 pcs.
24.1927 €
4 pcs.
22.8718 €
6 pcs.
21.6818 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-G-N4-2M-PUR-N4S0, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 4-pin, PUR cable blue, NAMUR, shielded, UL approved, drag chain suitable, oil resistant.

Features

  • Suitable for drag chains and abrasion resistant
  • Suitable for NAMUR technology
  • Degree of protection IP68 / IP69
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Oil resistant
  • Halogen-free
  • Shield not connected to screw connection
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 4 pole
Cable length 2 m
Colour blue
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes