70175288 | PEPPERL+FUCHS

Sensor actuator cable, M12-cable socket, angled to DEUTSCH cable connector, straight, 5 pole/4 pole, 0.3 m, PUR, black, 4 A, 70175288

Order No.: 28G6616
EAN: 4050143596584
MPN:
70175288
V15-W-BK0,3M-PUR-O1-DT4P-G-Y1
70175288 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
70175288 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.7146 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
58.71 € *
Price list
Quantity
Price per unit*
1 pcs.
58.7146 €
2 pcs.
56.3584 €
3 pcs.
54.1926 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter cable, V15-W-BK0,3M-PUR-O1-DT4P-G-Y1, PEPPERL+FUCHS

Adapter cable M12 socket angled A-coded 5-pin to Deutsch plug straight 4-pin, PUR cable black, drag chain suitable, outdoor.

Features

  • Suitable for outdoor use (UV- and ozone resistant)
  • Suitable for drag chains and abrasion resistant
  • Degree of protection IP68
  • Resistant to microbes and hydrolysis
  • Oil resistant
  • Resistant to salt water
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
  • Customer-specific configuration
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) DEUTSCH cable connector, straight
Pin number 5 pole/4 pole
Cable length 0.3 m
Colour black
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes