70173488 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, straight to AMP connector, straight, 3 pole, 5 m, PVC, black, 8 A, 70173488
Order No.: 28G6620
EAN: 4050143578795
MPN:
70173488
V11-G-BK5M-PVC-APS3S-G-Y2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.3092 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
60.31 € *
Price list
Quantity
Price per unit*
1 pcs.
60.3092 €
2 pcs.
57.9054 €
3 pcs.
55.6682 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, V11-G-BK5M-PVC-APS3S-G-Y2, PEPPERL+FUCHS
Adapter cable M12 socket straight A-coded 3-pin to AMP plug straight 3-pin, PVC cable black.
Features
- Degree of protection IP67
- Specific design protects against loosening and inaccurate installation
- Customer-specific configuration
- Image is generic for this device type and may deviate from the specific variant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | AMP connector, straight | |
| Pin number | 3 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |