70173032 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, angled to DEUTSCH cable connector, straight, 4 pole, 0.6 m, PUR, black, 8 A, 70173032
Order No.: 28G6599
EAN: 4050143578702
MPN:
70173032
V1-W-BK0,6M-PUR-O1-DT4P-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7984 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.80 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7984 €
2 pcs.
26.5965 €
3 pcs.
25.1328 €
4 pcs.
23.8238 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, V1-W-BK0,6M-PUR-O1-DT4P-G, PEPPERL+FUCHS
Adapter cable M12 socket angled A-coded to Deutsch plug straight, 4-pin, PUR cable black, drag chain suitable, outdoor.
Features
- Suitable for outdoor use (UV- and ozone resistant)
- Suitable for drag chains and abrasion resistant
- Degree of protection IP68
- Resistant to microbes and hydrolysis
- Oil resistant
- Resistant to salt water
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | DEUTSCH cable connector, straight | |
| Pin number | 4 pole | |
| Cable length | 0.6 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |