70170596 | PEPPERL+FUCHS

Sensor actuator cable, Junior Power Timer cable socket, straight to open end, 2 pole, 10 m, PUR, black, 2 A, 70170596

Order No.: 28G5328
EAN: 4050143565603
MPN:
70170596
JPT2-G/V2-BK10M-PUR
70170596 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.0057 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
75.01 € *
Price list
Quantity
Price per unit*
1 pcs.
75.0057 €
2 pcs.
72.0069 €
3 pcs.
69.2461 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, JPT2-G/V2-BK10M-PUR, PEPPERL+FUCHS

Single-ended female cordset, Junior Power Timer, LED, 2-pin, PUR cable.

Features

  • Built-in LED, as operating and function indicator
  • Hard-wearing PUR cable
  • Suitable for drag chains and abrasion resistant
  • Resistant to microbes and hydrolysis
  • Oil resistant
  • Halogen-free
Technical specifications
Filter Property Value
Connection (1) Junior Power Timer cable socket, straight
Connection (2) open end
Pin number 2 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IPX 4K
LED display Yes
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes