70170347 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, straight to M12-cable plug, straight, 5 pole/4 pole, 10 m, PUR, black, 4 A, 70170347
Order No.: 28G6636
EAN: 4050143565498
MPN:
70170347
V1B-G-BK10M-PUR-U/0,75-V1-G-Y1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
166.0645 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
166.06 € *
Price list
Quantity
Price per unit*
1 pcs.
166.0645 €
2 pcs.
162.0185 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, V1B-G-BK10M-PUR-U/0,75-V1-G-Y1, PEPPERL+FUCHS
Adapter cable M12 socket straight B-coded 5-pin to M12 plug straight A-coded 4-pin, PUR cable black, UL approved, drag chain suitable.
Features
- Suitable for drag chains and abrasion resistant
- Degree of protection IP67
- Resistant to microbes and hydrolysis
- UV resistant
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 5 pole/4 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |