70170344 | PEPPERL+FUCHS

Sensor actuator cable, M12-cable socket, straight to M12-cable plug, straight, 5 pole/4 pole, 5 m, PUR, black, 4 A, 70170344

Order No.: 28G6634
EAN: 4050143565481
MPN:
70170344
V1B-G-BK5M-PUR-U/0,75-V1-G-Y01
70170344 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
70170344 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
130.3050 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
130.31 € *
Price list
Quantity
Price per unit*
1 pcs.
130.3050 €
2 pcs.
126.9730 €
3 pcs.
123.7957 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter cable, V1B-G-BK5M-PUR-U/0,75-V1-G-Y01, PEPPERL+FUCHS

Adapter cable M12 socket straight B-coded 5-pin to M12 plug straight A-coded 4-pin, PUR cable black, UL approved, drag chain suitable.

Features

  • Suitable for drag chains and abrasion resistant
  • Degree of protection IP67
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) M12-cable plug, straight
Pin number 5 pole/4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67/IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes