70168613 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, straight, A to open end, 8 pole, 1 m, PUR, green, 1 A, 70168613
Order No.: 28G5522
MPN:
70168613
V19-G-GN1M-PUR-E2S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4882 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.49 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4882 €
2 pcs.
28.2030 €
4 pcs.
26.6560 €
6 pcs.
25.2756 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V19-G-GN1M-PUR-E2S, PEPPERL+FUCHS
Ethernet bus cable M12 socket straight A-coded, 8-pin, PUR cable green, CAT5, pairs shielded and overall shield.
Features
- Hard-wearing PUR cable
- Industrial Ethernet
- Degree of protection IP68 / IP69
- Shield connected to screw connection
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 1 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |