70168042 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, angled, A to open end, 2 pole, 25 m, PUR, blue, 4 A, 70168042
Order No.: 28G5646
EAN: 4050143552146
MPN:
70168042
V1-W-N-25M-PUR-N4S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.3776 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
127.38 € *
Price list
Quantity
Price per unit*
1 pcs.
127.3776 €
2 pcs.
124.1051 €
3 pcs.
121.0111 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-W-N-25M-PUR-N4S, PEPPERL+FUCHS
Female cordset single-ended M12 angled A-coded, 2-pin, PUR cable blue, NAMUR, shielded, UL approved, drag chain suitable, oil resistant.
Features
- Suitable for drag chains and abrasion resistant
- Suitable for NAMUR technology
- Suitable for routing intrinsically safe circuits in accordance with DIN EN 60079-14:2014
- Degree of protection IP68 / IP69
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- UV resistant
- Oil resistant
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 2 pole | |
| Cable length | 25 m | |
| Colour | blue | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |