70168040 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 2 pole, 15 m, PUR, blue, 4 A, 70168040

Order No.: 28G5644
EAN: 4050143552122
MPN:
70168040
V1-G-N-15M-PUR-N4S
70168040 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.4059 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
86.41 € *
Price list
Quantity
Price per unit*
1 pcs.
86.4059 €
2 pcs.
84.1806 €
3 pcs.
82.0862 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-G-N-15M-PUR-N4S, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 2-pin, PUR cable blue, NAMUR, shielded, UL approved, drag chain suitable, oil resistant.

Features

  • Suitable for drag chains and abrasion resistant
  • Suitable for NAMUR technology
  • Suitable for routing intrinsically safe circuits in accordance with DIN EN 60079-14:2014
  • Degree of protection IP68 / IP69
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Oil resistant
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 2 pole
Cable length 15 m
Colour blue
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes