70167475 | PEPPERL+FUCHS
Sensor actuator cable, DEUTSCH cable connector, straight to open end, 6 pole, 6 m, PUR, black, 8 A, 70167475
Order No.: 28G6655
EAN: 4050143551880
MPN:
70167475
DT6P-G-BK6M-PUR-O1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.3489 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
50.35 € *
Price list
Quantity
Price per unit*
1 pcs.
50.3489 €
2 pcs.
48.3378 €
3 pcs.
46.4695 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, DT6P-G-BK6M-PUR-O1, PEPPERL+FUCHS
Female cordset single-ended Deutsch plug straight, 6-pin, PUR cable black, drag chain suitable, outdoor.
Features
- Hard-wearing PUR cable
- Degree of protection IP68
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- UV resistant
- Oil resistant
- Snap locking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | DEUTSCH cable connector, straight | |
| Connection (2) | open end | |
| Pin number | 6 pole | |
| Cable length | 6 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |