70167474 | PEPPERL+FUCHS

Sensor actuator cable, DEUTSCH cable connector, straight to open end, 6 pole, 3 m, PUR, black, 8 A, 70167474

Order No.: 28G6654
EAN: 4050143551873
MPN:
70167474
DT6P-G-BK3M-PUR-O1
70167474 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
70167474 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.5711 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
30.57 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5711 €
2 pcs.
29.2383 €
3 pcs.
27.6437 €
4 pcs.
26.2038 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, DT6P-G-BK3M-PUR-O1, PEPPERL+FUCHS

Female cordset single-ended Deutsch plug straight, 6-pin, PUR cable black, drag chain suitable, outdoor.

Features

  • Hard-wearing PUR cable
  • Degree of protection IP68
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Oil resistant
  • Snap locking
Technical specifications
Filter Property Value
Connection (1) DEUTSCH cable connector, straight
Connection (2) open end
Pin number 6 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 60 V
Rated current 8 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes