70165402 | PEPPERL+FUCHS
Sensor actuator cable, M8-cable plug, straight to open end, 5 pole, 0.65 m, PUR, black, 4 A, 70165402
Order No.: 28G6820
EAN: 4050143542550
MPN:
70165402
V311S-GR-BK0,65M-PUR-U-Y701654
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.2494 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.25 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2494 €
2 pcs.
29.8928 €
3 pcs.
28.2506 €
4 pcs.
26.7869 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V311S-GR-BK0,65M-PUR-U-Y701654, PEPPERL+FUCHS
Male cordset single-ended M8 snap-lock straight B-coded, 5-pin, PUR cable black, UL-approved, drag chain suitable, torsion resistant.
Features
- Suitable for drag chains and abrasion resistant
- Suitable for robotic applications / torsion resistant
- Degree of protection IP65
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- UV resistant
- Halogen-free
- Snap locking
- Plug fits through drill holes diameter min. 8 mm
- Customer-specific configuration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 0.65 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |