70164217 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 2 m, PUR, black, 4 A, 70164217
Order No.: 28G5520
EAN: 4050143536733
MPN:
70164217
V1-W-BK2M-PUR-U/ABG0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0868 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.09 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0868 €
3 pcs.
20.1705 €
5 pcs.
19.0638 €
7 pcs.
18.0761 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-W-BK2M-PUR-U/ABG0, PEPPERL+FUCHS
Female cordset single-ended M12 angled A-coded, 4-pin, PUR cable black, shielded, UL approved, drag chain suitable.
Features
- Suitable for drag chains and abrasion resistant
- Degree of protection IP68 / IP69
- Resistant to microbes and hydrolysis
- UV resistant
- Halogen-free
- Shield not connected to screw connection
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |