70162766 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, straight to M12-cable plug, straight, 8 pole/4 pole, 2 m, PUR, black, 2 A, 70162766
Order No.: 28G6626
EAN: 4050143536450
MPN:
70162766
V19-G-BK2M-PUR-O2S-V1-G-YPCV1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.2096 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
71.21 € *
Price list
Quantity
Price per unit*
1 pcs.
71.2096 €
2 pcs.
68.3536 €
3 pcs.
65.7237 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, V19-G-BK2M-PUR-O2S-V1-G-YPCV1, PEPPERL+FUCHS
Adapter cable M12 socket straight A-coded 8-pin to M12 plug straight A-coded 4-pin, PUR cable black, shielded, UL approved, drag chain suitable, outdoor.
Features
- Suitable for drag chains and abrasion resistant
- Degree of protection IP68 / IP69
- Resistant to microbes and hydrolysis
- UV resistant
- Resistant to salt water
- Halogen-free
- Shield connected to screw connection
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 8 pole/4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |