70162248 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, straight, A to open end, 8 pole, 5 m, PUR, black, 1.5 A, 70162248

Order No.: 28G5519
EAN: 4050143536238
MPN:
70162248
V318-GM-BK5M-PUR-U2S
70162248 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.4334 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
47.43 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4334 €
2 pcs.
45.5294 €
3 pcs.
43.7682 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V318-GM-BK5M-PUR-U2S, PEPPERL+FUCHS

Female cordset single-ended M8 straight A-coded, 8-pin, PUR cable black, shielded.

Features

  • Degree of protection IP65 / IP67
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Halogen-free
  • Shield connected to screw connection
  • Image and drawing are generic for this device type and may deviate from the specific variant
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, straight, A
Connection (2) open end
Pin number 8 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes