70162244 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, straight, A to open end, 8 pole, 3 m, PUR, black, 1.5 A, 70162244

Order No.: 28G5518
EAN: 4050143536221
MPN:
70162244
V318-GM-BK3M-PUR-U2S
70162244 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.3882 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
41.39 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3882 €
2 pcs.
39.7222 €
3 pcs.
38.1990 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V318-GM-BK3M-PUR-U2S, PEPPERL+FUCHS

Female cordset single-ended M8 straight A-coded, 8-pin, PUR cable black, shielded.

Features

  • Degree of protection IP65 / IP67
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Halogen-free
  • Shield connected to screw connection
  • Image and drawing are generic for this device type and may deviate from the specific variant
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, straight, A
Connection (2) open end
Pin number 8 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes