70161762 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable plug, angled to M12-cable plug, straight, 4 pole/5 pole, 0.8 m, PUR, black, 4 A, 70161762
Order No.: 28G6611
EAN: 4050143536177
MPN:
70161762
V1-W-0,8M-PUR-U/0,75-V15L-G-Y1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.8733 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
48.87 € *
Price list
Quantity
Price per unit*
1 pcs.
48.8733 €
2 pcs.
46.9217 €
3 pcs.
45.1129 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, V1-W-0,8M-PUR-U/0,75-V15L-G-Y1, PEPPERL+FUCHS
Adapter cable M12 socket angled A-coded 4-pin to M12 plug straight L-coded 5-pin, PUR cable black, UL approved, drag chain suitable.
Features
- Suitable for drag chains and abrasion resistant
- Degree of protection IP68 / IP69
- Resistant to microbes and hydrolysis
- UV resistant
- Halogen-free
- Specific design protects against loosening and inaccurate installation
- Customer-specific configuration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 4 pole/5 pole | |
| Cable length | 0.8 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |