70158826 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, angled, L to open end, 5 pole, 1.5 m, PUR, gray, 16 A, 70158826
Order No.: 28G5318
EAN: 4050143526635
MPN:
70158826
V15L-W-1,5M-PUR-U
Female cordset, V15L-W-1,5M-PUR-U, PEPPERL+FUCHS
Female cordset single-ended M12 angled L-coded, 5-pin, PUR cable grey, UL approved.
Features
- Degree of protection IP65 / IP67 / IP69
- Free of paint wetting interfering substances
- Halogen-free
- 600 V AC rated operational voltage
- Screw connection suitable for tool assembly
- Image is generic for this device type and may deviate from the specific variant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, angled, L | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 1.5 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67/IP69 | |
| LED display | No | |
| max. Voltage | 63 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |