70158286 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable plug, straight to DEUTSCH cable socket, straight, 5 pole/4 pole, 3 m, PUR, black, 4 A, 70158286
Order No.: 28G6607
EAN: 4050143526604
MPN:
70158286
V15S-G-BK3M-PUR-O1-DT4S-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.5933 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
34.59 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5933 €
2 pcs.
33.2129 €
3 pcs.
31.9396 €
4 pcs.
29.6429 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, V15S-G-BK3M-PUR-O1-DT4S-G, PEPPERL+FUCHS
Adapter cable M12 plug straight A-coded 5-pin to Deutsch socket straight 4-pin, PUR cable black, drag chain suitable, outdoor.
Features
- Suitable for outdoor use (UV- and ozone resistant)
- Suitable for drag chains and abrasion resistant
- Degree of protection IP68
- Resistant to microbes and hydrolysis
- Oil resistant
- Resistant to salt water
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | DEUTSCH cable socket, straight | |
| Pin number | 5 pole/4 pole | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |