70157284 | PEPPERL+FUCHS
Sensor actuator cable, DEUTSCH cable socket, straight to open end, 4 pole, 10.5 m, PUR, black, 4 A, 70157284
Order No.: 28G5517
EAN: 4050143520671
MPN:
70157284
DT4S-G-BK10,5M-PUR-O2/CAN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.6584 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
139.66 € *
Price list
Quantity
Price per unit*
1 pcs.
139.6584 €
2 pcs.
136.0765 €
3 pcs.
132.6850 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable socket, DT4S-G-BK10,5M-PUR-O2/CAN, PEPPERL+FUCHS
DeviceNet/CANOpen bus cable female cordset Deutsch socket straight 4-pin, PUR cable 4-core twisted pairs black, shielded, UL approved, drag chain suitable, outdoor.
Features
- Suitable for DeviceNet and CANopen
- Suitable for drag chains and abrasion resistant
- Degree of protection IP68
- Resistant to microbes and hydrolysis
- UV resistant
- Resistant to salt water
- Halogen-free
- Snap locking
- Shield connected to pin 2
- Customer-specific configuration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | DEUTSCH cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 10.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |