70156042 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 5 m, PUR, blue, 4 A, 70156042
Order No.: 28G5638
EAN: 4050143520107
MPN:
70156042
V15-W-N4-5M-PUR-N4S5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.5449 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
36.54 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5449 €
2 pcs.
35.0812 €
3 pcs.
33.7365 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V15-W-N4-5M-PUR-N4S5, PEPPERL+FUCHS
Female cordset single-ended M12 gewinkelt A-coded, 5-pin, shield on pin 5, PUR cable 4-core blue, NAMUR, shielded, UL approved, drag chain suitable, oil resistant.
Features
- Suitable for drag chains and abrasion resistant
- Suitable for NAMUR technology
- Degree of protection IP68 / IP69
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- UV resistant
- Oil resistant
- Halogen-free
- Shield connected to pin 5
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | blue | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |