70155721 | PEPPERL+FUCHS

Sensor actuator cable, M12-cable socket, straight to D-sub socket, straight, 5 pole/9 pole, 10 m, PUR, gray, 1.5 A, 70155721

Order No.: 28G6629
EAN: 4050143520091
MPN:
70155721
V15B-G-10M-PUR-ABG-SUBD9
70155721 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
70155721 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.3730 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
79.37 € *
Price list
Quantity
Price per unit*
1 pcs.
79.3730 €
2 pcs.
76.2076 €
3 pcs.
73.2802 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter cable, V15B-G-10M-PUR-ABG-SUBD9, PEPPERL+FUCHS

Adapter cable M12 socket straight B-coded 5-pin to Sub-D-socket straight 9-pin, PUR cable grey, shielded.

Features

  • Halogen-free
  • Shield connected to connector
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) D-sub socket, straight
Pin number 5 pole/9 pole
Cable length 10 m
Colour gray
Material PUR
Degree of protection (IP) IP20/IP67
LED display No
max. Voltage 36 V
Rated current 1.5 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes