70155690 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, straight, A to open end, 2 pole, 5 m, PUR, black, 1.5 A, 70155690
Order No.: 28G5516
EAN: 4050143526383
MPN:
70155690
V112-G-BK5M-PUR-ABG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.2266 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
88.23 € *
Price list
Quantity
Price per unit*
1 pcs.
88.2266 €
2 pcs.
85.9656 €
3 pcs.
83.8236 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V112-G-BK5M-PUR-ABG, PEPPERL+FUCHS
Female cordset single-ended M12 straight A-coded, 12-pin, PUR cable black, shielded, drag chain suitable
Features
- Suitable for drag chains and abrasion resistant
- Degree of protection IP65 / IP67
- Resistant to microbes and hydrolysis
- Halogen-free
- Immunity to vibration, with mechanical latching
- Knurled nut suitable for tool assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 2 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |