70155687 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable plug, straight to open end, 12 pole, 15 m, PUR, black, 1.5 A, 70155687
Order No.: 28G6657
EAN: 4050143526352
MPN:
70155687
V112S-G-BK15M-PUR-ABG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
192.5539 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
192.55 € *
Price list
Quantity
Price per unit*
1 pcs.
192.5539 €
2 pcs.
187.8653 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V112S-G-BK15M-PUR-ABG, PEPPERL+FUCHS
Male cordset single-ended M12 straight A-coded, 12-pin, PUR cable black, shielded, drag chain suitable.
Features
- Suitable for drag chains and abrasion resistant
- Degree of protection IP65 / IP67
- Resistant to microbes and hydrolysis
- Halogen-free
- Immunity to vibration, with mechanical latching
- Knurled nut suitable for tool assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 15 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |