70153008 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, straight to M12-cable plug, straight, 4 pole/8 pole, 5 m, PUR, black, 4 A, 70153008
Order No.: 28G6632
EAN: 4050143507313
MPN:
70153008
V1-G-BK5M-PUR-O2/CAN-V19-G-Y70
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.4301 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
85.43 € *
Price list
Quantity
Price per unit*
1 pcs.
85.4301 €
2 pcs.
83.2286 €
3 pcs.
81.1580 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, V1-G-BK5M-PUR-O2/CAN-V19-G-Y70, PEPPERL+FUCHS
DeviceNet/CANOpen bus cable M12 socket straight A-coded 4-pin to M12 plug straight A-coded 8-pin, PUR cable 4-core twisted pairs black, shielded, UL approved, drag chain suitable, outdoor.
Features
- Suitable for DeviceNet and CANopen
- Suitable for drag chains and abrasion resistant
- Degree of protection IP68 / IP69
- Resistant to microbes and hydrolysis
- UV resistant
- Resistant to salt water
- Halogen-free
- Shield connected to screw connection
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 4 pole/8 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |