70152438 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, straight to M23-cable plug, straight, 5 pole/12 pole, 1 m, PUR, gray, 2 A, 70152438
Order No.: 28G6633
EAN: 4050143513918
MPN:
70152438
V15B-G-1M-PUR-ABG-V23-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.4693 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
106.47 € *
Price list
Quantity
Price per unit*
1 pcs.
106.4693 €
2 pcs.
103.7323 €
3 pcs.
101.1500 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, V15B-G-1M-PUR-ABG-V23-G, PEPPERL+FUCHS
Adapter cable M12 socket straight B-coded 5-pin to M23 plug straight A-coded 12-pin, PUR cable grey, shielded.
Features
- Degree of protection IP67
- Halogen-free
- Knurled nut suitable for tool assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | M23-cable plug, straight | |
| Pin number | 5 pole/12 pole | |
| Cable length | 1 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP67/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |